ECC70DCBI-S189

Heilind Number:SULECC70DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBI-S189

Detailed Description

Introducing the ECC70DCBI-S189, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a female gender with two rows and a threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Crafted with PBT and phosphor bronze materials, it guarantees robustness. The contact material is gold-plated phosphor bronze, enhancing conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation allow for efficient signal transmission. With 140 positions and a tail length of 4.57mm, it accommodates complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Its termination plating of matte tin ensures long-term performance. Classified under high-reliability components, the ECC70DCBIS189 is your ultimate solution for seamless connectivity in critical applications.