ECC70DCBI

Heilind Number:SULECC70DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBI

Detailed Description

Introducing the ECC70DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of female connectors with a threaded mount type, it offers secure and stable connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation facilitate easy and space-efficient PCB layout. With 140 positions and a pitch of 2.54mm, it allows for dense and precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the ECC70DCBI is a reliable choice for your connectivity needs.