ECC70DCBN-S189

Heilind Number:SULECC70DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBN-S189

Detailed Description

Introducing the ECC70DCBN-S189, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 140 gold-plated contacts made of phosphor bronze, ensuring optimal signal transmission. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. Its right-angle orientation and no mounting design make it versatile for various PCB configurations. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The matte tin termination plating enhances durability, while the wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the ECC70DCBNS189 for secure and efficient board-to-board connections in your electronic systems.