ECC70DCBN

Heilind Number:SULECC70DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBN

Detailed Description

ECC70DCBN - The ECC70DCBN is a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, right-angle orientation, and two rows with a total of 140 positions, it offers versatile connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise PCB mounting. The termination method is through-hole, with matte tin plating for secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures space-efficient installation. Ideal for use in high-reliability applications, the ECC70DCBN is a top choice for professionals in the electronics industry.