| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DCBS |
ECC70DCBS
| Heilind Number: | SULECC70DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DCBS Board to Board PCB Connector, a high-performance solution designed for seamless electronic connectivity. With a female gender and two rows, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliability in every application. Featuring a side hole mount and through-hole termination method, installation is efficient and secure. The 140 hairpin contact positions with gold plating offer superior conductivity, rated for 3A and 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the ECC70DCBS for your connectivity needs, where quality meets performance.

