ECC70DCBT

Heilind Number:SULECC70DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBT

Detailed Description

Introducing the ECC70DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, gold-plated contacts, and threaded mounting option guarantee secure and efficient connections. The female gender, right-angle orientation, and two rows of hairpin contacts offer versatility in design. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the most stringent requirements. With 140 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Whether used in aerospace, industrial, or telecommunications settings, the ECC70DCBT delivers uncompromising performance. Trust in its Matte Tin termination plating for long-term durability. Elevate your connectivity solutions with this essential component.