| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCCD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DCCD |
ECC70DCCD
| Heilind Number: | SULECC70DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DCCD, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures a secure and low-resistance connection. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various power and signal applications. The 2.54mm pitch and 140 positions accommodate multiple connections, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Trust the ECC70DCCD for seamless board-to-board connections in your projects.

