ECC70DCCH-S189

Heilind Number:SULECC70DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCCH-S189

Detailed Description

Introducing the ECC70DCCHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for up to 3A at 700VAC. With a wide operating temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Matte tin termination plating adds to its durability. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves valuable PCB space. Whether in aerospace, military, or industrial applications, the ECC70DCCHS189 ensures secure and efficient board-to-board connections.