ECC70DCCI-S189

Heilind Number:SULECC70DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCCI-S189

Detailed Description

Introducing the ECC70DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for various power and signal transmission needs. The female connector with two rows of contacts and threaded mounting offers secure and stable connection. Utilizing gold-plated phosphor bronze contacts with a hairpin design, it guarantees excellent conductivity and signal integrity. The 2.54mm pitch and right-angle orientation make it ideal for space-saving layouts. With 140 positions and through-hole termination, it provides ample connectivity options for complex PCB designs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the ECC70DCCIS189 is a reliable and high-quality connector that meets the demands of hi-rel environments.