ECC70DCCI

Heilind Number:SULECC70DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCCI

Detailed Description

The ECC70DCCI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a right-angle orientation, it offers efficient connectivity in tight spaces. Featuring two rows and 140 positions, this female connector ensures reliable signal transmission. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The termination method of through-hole soldering with matte tin plating ensures secure attachment to the PCB. Operating in temperatures ranging from -65 to 125 °C, this connector is resilient in harsh environments. Perfect for high-reliability applications, the ECC70DCCI is a vital component for your connectivity needs.