ECC70DCCN

Heilind Number:SULECC70DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCCN

Detailed Description

Introducing our ECC70DCCN Board To Board PCB Connector, a high-performance female connector designed for professional applications. Crafted with precision, this connector features PBT & phosphor bronze construction with gold plating, ensuring optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Its two-row hairpin contact design, oriented at a right angle, offers seamless connectivity in tight spaces. Meeting stringent operating standards, it functions flawlessly in temperatures ranging from -65 to 125°C. With 140 positions and a pitch of 2.54mm, it accommodates complex PCB layouts with ease. The termination method, thru hole with matte tin plating, guarantees secure and lasting solder connections. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the ECC70DCCN for your connectivity needs, where performance and reliability are paramount.