ECC70DCCT

Heilind Number:SULECC70DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCCT

Detailed Description

Introducing the ECC70DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees robust connectivity. Its threaded mount and through-hole termination method provide secure attachment to the PCB. The hairpin contact type and right-angle orientation make it suitable for compact designs. With 140 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The matte tin termination plating ensures long-term durability. Trust the ECC70DCCT for your critical connectivity needs.