ECC70DCKD

Heilind Number:SULECC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCKD

Detailed Description

Introducing the ECC70DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current handling capacity of 3A, this connector ensures reliable power transmission. Featuring a gendered female design with two rows of contact points, it offers secure connectivity in straight orientation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 140 positions spaced at a pitch of 2.54mm, it allows for efficient signal transfer. The termination method is through-hole with a tail length of 4.83mm, facilitating easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Perfect for industrial and commercial applications, the ECC70DCKD is a reliable solution for your connectivity needs.