ECC70DCKH-S288

Heilind Number:SULECC70DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCKH-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECC70DCKH-S288, offers a reliable solution for board-to-board PCB connectivity. With a low 3A amperage, this two-row connector ensures efficient power transmission. Featuring a clearance hole mount type and card extender termination method, it facilitates easy installation. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its loop bellow contact type and straddle orientation provide secure connections in high vibration environments. With 140 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. Terminated with matte tin, it meets RoHS compliance. The ECC70DCKHS288 is a dependable connector for mission-critical systems.