ECC70DCKI-S288

Heilind Number:SULECC70DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCKI-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector ECC70DCKI-S288 is a high-performance component designed for reliable power transmission in electronic systems. With a low amperage of 3A and a voltage rating of 700VAC, this connector ensures safe and efficient connectivity. Featuring a female gender and two rows with 140 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure attachment to PCBs. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity. The loop bellow contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures compatibility with various soldering processes. Perfect for applications requiring high reliability, the ECC70DCKI-S288 is a top choice for board-to-board connectivity in demanding industries.