ECC70DCKI

Heilind Number:SULECC70DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCKI

Detailed Description

The ECC70DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in various environments. Featuring a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector, with two rows and 140 positions, offers ample connectivity options. Its threaded mounting and through-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The loop bellow contact type and straight orientation optimize signal integrity. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained layouts. The matte tin termination plating ensures solder joint reliability. A key component in the ECC70DCKI series, this connector is a dependable choice for mission-critical systems.