ECC70DCKN

Heilind Number:SULECC70DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCKN

Detailed Description

The ECC70DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. Its female gender, 2-row design, and straight orientation make it versatile for various PCB layouts. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Equipped with a loop bellow contact type, it guarantees secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its termination method is through-hole with matte tin plating, ensuring easy and durable installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. It falls under the category of high-performance board-to-board PCB connectors and card edge connectors, making it ideal for critical applications. The ECC70DCKN is a reliable and efficient solution for your connectivity needs.