ECC70DCKS-S288

Heilind Number:SULECC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCKS-S288

Detailed Description

Introducing the ECC70DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage withstand of 700 VAC, it meets the requirements of power-intensive applications. The female gender, 2 rows, and side hole mount type make it versatile for various PCB layouts. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and enhanced signal integrity. With a pitch of 2.54mm, or .1 inches, and a loop bellow contact type, it offers precise mating alignment and secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in both standard and harsh operating conditions. The 140 positions and .175 inch tail length provide ample connectivity options. With matte tin termination plating, it offers excellent solderability. This connector, with a height of .61 inches and a width of 9.4mm (.37 inches), is compact yet robust. It belongs to the ECC70DCKS-S288 series, ensuring compatibility and interchangeability. Whether for industrial, telecommunications, or aerospace applications, this connector is a reliable choice for seamless board-to-board connections.