ECC70DCKT-S288

Heilind Number:SULECC70DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCKT-S288

Detailed Description

Introducing the ECC70DCKTS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh conditions. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-lasting performance. With two rows of 140 positions each, this connector offers ample connectivity options. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in temperatures ranging from -65°C to 125°C, it is suitable for both industrial and commercial use. The ECC70DCKTS288, with its meticulous design and high reliability, is the perfect choice for your PCB connectivity needs.