ECC70DCKT

Heilind Number:SULECC70DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCKT

Detailed Description

The ECC70DCKT connector boasts exceptional durability and performance, making it an ideal choice for high-reliability applications. Featuring a threaded mount type and through-hole termination method, this female connector ensures secure and reliable connections. With dual rows and 140 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and a current rating of 3 A, it is suitable for demanding environments. Its loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for harsh industrial settings. Designed for board-to-board PCB and card edge connections, the ECC70DCKT is a reliable solution for your connectivity needs.