ECC70DCMD-S288

Heilind Number:SULECC70DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCMD-S288

Detailed Description

Introducing the ECC70DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation make for secure connections in any setup. With 140 positions spread across 2 rows, it offers ample connectivity options. The connector is easy to install with its clearance hole mount type and card extender termination method. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances its performance further. Measuring just .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust the ECC70DCMDS288 for seamless board-to-board connections in your projects.