ECC70DCMD

Heilind Number:SULECC70DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCMD

Detailed Description

The ECC70DCMD connector combines durable PBT and Phosphor Bronze construction, making it ideal for high-reliability applications. With a 3A amperage and 700VAC voltage rating, it ensures robust performance. Featuring a female gender, two rows, and wire wrap termination method, it offers secure connectivity. The gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Its straight orientation, hairpin contact type, and 2.54mm pitch provide efficient board-to-board or card-edge connections. With 140 positions and a 14.22mm tail length, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it suits diverse environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Ideal for demanding electronic systems, the ECC70DCMD is a reliable choice for mission-critical applications.