ECC70DCMH

Heilind Number:SULECC70DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCMH

Detailed Description

Introducing the ECC70DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With two rows and 140 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and commercial settings. Additionally, its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for space-saving integration on PCBs. Trust the ECC70DCMH for your critical connectivity needs.