ECC70DCMI-S288

Heilind Number:SULECC70DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCMI-S288

Detailed Description

Introducing the ECC70DCMIS288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a durable PBT housing and featuring contacts made of phosphor bronze with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power and data transfer. The female gender, two rows of 140 hairpin contacts, and threaded mounting type make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination method using a card extender and matte tin plating further enhance its durability and performance. Trust the ECC70DCMIS288 for seamless connectivity and rugged reliability in your electronic projects.