ECC70DCMI

Heilind Number:SULECC70DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCMI

Detailed Description

The ECC70DCMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows and 140 positions, offering exceptional connectivity. The female connector, made of PBT and phosphor bronze with gold plating, ensures reliable signal transmission. Its threaded mount type and wire wrap termination method provide secure installation. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. With a straight orientation and a tail length of 14.22mm, it allows for efficient PCB connections. The connector's matte tin termination plating and operating temperature range of -65 to 125°C guarantee durability in harsh environments. Perfect for industrial and commercial applications, the ECC70DCMI meets the highest standards for performance and reliability.