| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DCMN-S288 |
ECC70DCMN-S288
| Heilind Number: | SULECC70DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and 140 positions spread across 2 rows, this connector offers reliable connectivity in tight spaces. Featuring a female gender and a straddle orientation, it ensures secure and stable connections. The termination method using a card extender and phosphor bronze contacts with gold plating guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating provides durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECC70DCMNS288 meets the highest standards for performance and reliability.

