ECC70DCMN

Heilind Number:SULECC70DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCMN

Detailed Description

The ECC70DCMN is a high-performance PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 140 positions, it allows for versatile board-to-board connections. The contact material, Phosphor Bronze, plated with gold, ensures excellent signal transmission. Its wire wrap termination method and hairpin contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. The matte tin termination plating enhances durability. Whether used in consumer electronics or industrial machinery, the ECC70DCMN delivers exceptional performance and reliability.