ECC70DCMS-S288

Heilind Number:SULECC70DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCMS-S288

Detailed Description

Introducing the ECC70DCMS-S288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various applications. The 2.54mm pitch, 140 positions, and Hairpin contact type offer versatile connectivity options. Its Side Hole mount type and Card Extender termination method simplify installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The Straddle orientation and 13.84mm tail length provide secure PCB attachment. With Matte Tin termination plating for enhanced durability, this connector guarantees long-term performance. Perfect for use in aerospace, defense, and industrial systems, the ECC70DCMS-S288 is a reliable solution for your connectivity needs.