ECC70DCMS

Heilind Number:SULECC70DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC70DCMS. Engineered for high-performance applications, this connector features a 2-row design with a side hole mount type, ensuring secure and efficient PCB connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 140 hairpin contact type, operating at 700 VAC and 3 A, meets stringent power and signal transmission requirements. Its wire wrap termination method and matte tin plating offer reliable connectivity. Designed for versatility, this connector has a pitch of 2.54 mm (.1 in) and a tail length of 14.22 mm (.56 in), making it suitable for various electronic systems. With an operating temperature range of -65 to 125 °C, it is ideal for both standard and demanding environments. Trust in the ECC70DCMS for seamless and robust board-to-board connections in your next project.