ECC70DCMT-S288

Heilind Number:SULECC70DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCMT-S288

Detailed Description

The ECC70DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows and hairpin contact type, allows for secure mating. Gold-plated contacts offer excellent signal transmission while the threaded mount type and card extender termination method ensure easy installation. Meeting stringent industry standards, this connector boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for power and data transmission. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The ECC70DCMTS288 is a reliable solution for your connectivity needs.