ECC70DCMT

Heilind Number:SULECC70DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCMT

Detailed Description

The ECC70DCMT is a high-performance board-to-board connector designed for reliable and durable connections in electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust performance. Featuring a female gender with two rows and threaded mounting, it offers secure attachment. The termination method is wire wrap, with contacts made of Phosphor Bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets stringent industry standards. The hairpin contact type and straight orientation make it versatile for various designs. With 140 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it suits diverse environments. The connector has a low profile, with a height of 15.49mm and a width of 9.4mm, ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. Categorized under hi-rel, it ensures high reliability in critical systems. Meet your demanding connectivity needs with the ECC70DCMT.