ECC70DCSD-S288

Heilind Number:SULECC70DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCSD-S288

Detailed Description

Introducing the ECC70DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 140 positions arranged in two rows, it offers ample flexibility for complex circuitry. The female connector, with card extender termination, is suited for clearance hole mounting. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet high-density solution. The matte tin termination plating ensures long-term durability. Trust the ECC70DCSD-S288 for seamless board-to-board connections in your next project.