ECC70DCSD

Heilind Number:SULECC70DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCSD

Detailed Description

The ECC70DCSD is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a total of 140 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is thru-hole with a clearance hole mount type, and the termination plating is matte tin. With a pitch of 2.54 mm (.1 in) and a tail length of 4.06 mm (.16 in), this connector is suitable for a wide range of board-to-board and card edge connection applications. Whether you're designing for industrial, aerospace, or telecommunications systems, the ECC70DCSD is the reliable choice for your connectivity needs.