ECC70DCSH-S288

Heilind Number:SULECC70DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCSH-S288

Detailed Description

The ECC70DCSH-S288 is a high-performance PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The connector's two rows, clearance hole mount type, and card extender termination method make it easy to install and secure. Its gold-plated phosphor bronze contacts provide optimal conductivity, while the hairpin contact type and straddle orientation offer stable connections. With 140 positions and a 2.54mm pitch, it allows for versatile PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-lasting performance. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on circuit boards. Trust in the ECC70DCSHS288 for dependable board-to-board and card edge connections in your projects.