ECC70DCSH

Heilind Number:SULECC70DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCSH

Detailed Description

Meet the ECC70DCSH, a high-performance female connector designed for precision electronics applications. Constructed with a combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 140 positions, it offers ample connectivity options. The Thru Hole termination method guarantees secure and reliable attachment to your PCB. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125 °C, this connector is suitable for a wide range of environments. The gold-plated Phosphor Bronze contacts with Hairpin design ensure low contact resistance and excellent signal transmission. RoHS compliant and with Matte Tin termination plating, it meets stringent environmental standards. With a compact form factor of .61 inches in height and 9.4 mm in width, it saves valuable board space without compromising performance. Trust the ECC70DCSH for your critical board-to-board and card edge connection needs.