ECC70DCSI-S288

Heilind Number:SULECC70DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCSI-S288

Detailed Description

The ECC70DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor featuring two rows of 140 female contacts, this connector ensures reliable connectivity in intricate electronic systems. Constructed with durable PBT and phosphor bronze materials, it offers superior conductivity and longevity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its hairpin contact design and threaded mounting type provide secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Whether in aerospace, defense, or industrial applications, the ECC70DCSIS288 is a trusted solution for high-reliability connectivity needs.