ECC70DCSI

Heilind Number:SULECC70DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCSI

Detailed Description

The ECC70DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable and secure connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The ECC70DCSI is RoHS compliant and meets all industry standards for quality and performance, making it the perfect choice for your connectivity needs.