ECC70DCSN-S288

Heilind Number:SULECC70DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCSN-S288

Detailed Description

Introducing the ECC70DCSNS288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 140 positions, offering ample connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The termination method is via Card Extender, facilitating easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Hairpin contact type and Straddle orientation further enhance its functionality. Matte Tin termination plating ensures corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Ideal for high-reliability applications, the ECC70DCSNS288 is the perfect choice for your connectivity needs.