ECC70DCSS-S288

Heilind Number:SULECC70DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCSS-S288

Detailed Description

The SKU ECC70DCSS-S288 is a robust female board-to-board PCB connector designed for high-performance applications. Crafted with PBT and Phosphor Bronze, this connector ensures durability and reliable conductivity. With a pitch of 2.54mm and 140 positions, it offers ample connectivity options. Featuring a side hole mount type and card extender termination method, installation is convenient. The contact material is Phosphor Bronze with Gold plating, guaranteeing efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets demanding power requirements. The connector's hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 3.68mm and a compact size (15.49mm x 9.4mm), it suits space-constrained layouts. The termination plating is Matte Tin, ensuring corrosion resistance. Suitable for a wide range of industries, this connector is a reliable choice for your connectivity needs.