ECC70DCSS

Heilind Number:SULECC70DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCSS

Detailed Description

Introducing the ECC70DCSS, a high-performance board-to-board connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Its female gender, two rows, and side hole mount type make it versatile for PCB assembly. The Thru Hole termination method guarantees secure attachment. The contact material, Phosphor Bronze, with Gold plating, ensures excellent conductivity. Operating at 700 VAC and 3 A, it meets stringent power requirements. Featuring 140 Hairpin contacts, it offers ample connectivity options. With a pitch of 2.54mm (.1 in) and a straight orientation, precise alignment is assured. The connector's -65 to 125°C operating temperature range, along with Matte Tin termination plating, guarantees durability. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm (.37 in), it's ideal for space-constrained applications. Trust the ECC70DCSS for efficient and durable board-to-board connections in your designs.