ECC70DCST-S288

Heilind Number:SULECC70DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCST-S288

Detailed Description

Introducing the ECC70DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 140 positions, this connector offers robust connectivity. Its female gender, threaded mount type, and card extender termination method ensure secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at 700 VAC and 3A, it provides reliable power transmission. The hairpin contact type and straddle orientation further enhance its efficiency. With a pitch of 2.54mm and a tail length of 3.68mm, it facilitates precise connections. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in industrial and electronic applications. Explore the ECC70DCSTS288 for dependable and high-speed connectivity solutions.