| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DCST |
ECC70DCST
| Heilind Number: | SULECC70DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DCST, a high-performance PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this female connector features two rows of gold-plated contacts with a pitch of 2.54mm, ensuring reliable connectivity at an amperage of 3A and voltage of 700VAC. The threaded mount and through-hole termination method facilitate secure installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability. With 140 positions and hairpin contact type, it offers efficient signal transmission. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for board-to-board and card edge connections in various industries, the ECC70DCST is the epitome of quality and performance.

