ECC70DCTD-S288

Heilind Number:SULECC70DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCTD-S288

Detailed Description

Introducing the ECC70DCTDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector features 140 female contacts made of durable phosphor bronze, plated with gold for enhanced conductivity. Its hairpin contact type ensures reliable connections, while the clearance hole mount type and card extender termination method offer easy installation. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the ECC70DCTDS288 for secure and efficient board-to-board connections in your next project.