ECC70DCTD

Heilind Number:SULECC70DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCTD

Detailed Description

The ECC70DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and clearance hole mount type make it easy to integrate into PCBs. Its Thru Hole termination method with Matte Tin plating offers secure and lasting connections. The 140 hairpin contact positions, spaced at 2.54mm pitch, provide ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. Gold-plated contacts ensure excellent conductivity, while the straight orientation facilitates easy mating. Whether used in telecommunications, medical devices, or military equipment, the ECC70DCTD guarantees high reliability and performance.