ECC70DCTH-S288

Heilind Number:SULECC70DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCTH-S288

Detailed Description

Introducing the ECC70DCTH-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 140 positions, this connector offers seamless connectivity in complex circuit setups. The female gender and clearance hole mount type ensure easy installation, while the card extender termination method guarantees secure attachment. Crafted with durable PBT and Phosphor Bronze materials, it boasts a current rating of 3A and a voltage capacity of 700VAC, making it ideal for power-intensive systems. With gold-plated contacts and matte tin termination, it guarantees reliable signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, optimize PCB real estate while maintaining robust connectivity. Trust in the ECC70DCTHS288 for your high-reliability applications.