ECC70DCTH

Heilind Number:SULECC70DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCTH

Detailed Description

The ECC70DCTH connector, featuring PBT and Phosphor Bronze construction, is a high-performance component designed for board-to-board PCB connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. This female connector, with two rows and 140 positions, offers ample connectivity. The Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and durable attachment. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The Hairpin contact type and straight orientation facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it provides efficient space utilization. With Matte Tin termination plating, it ensures strong solder connections. Ideal for applications demanding high reliability and performance, the ECC70DCTH is a dependable choice in the realm of connectors.