ECC70DCTI

Heilind Number:SULECC70DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCTI

Detailed Description

The ECC70DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a hairpin contact type and threaded mount, it offers secure and stable connectivity in a straight orientation. Boasting 140 positions across two rows, it provides ample connectivity options for your PCB design. The termination method of thru-hole with matte tin plating guarantees efficient and lasting solder connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a connector width of only 9.4mm, it is ideal for space-constrained applications. Trust the ECC70DCTI for high-reliability performance in your electronic systems.