ECC70DCTN-S288

Heilind Number:SULECC70DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCTN-S288

Detailed Description

The ECC70DCTN-S288 Board-To-Board PCB Connector is a reliable and high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety and performance standards. The gold-plated contact pins provide excellent signal transmission, while the matte tin termination plating offers corrosion resistance. With 140 positions spread across two rows and a 2.54 mm pitch, it allows for efficient and secure connections. The connector's hairpin contact type and card extender termination method make it easy to install and maintain. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. Whether for industrial machinery, telecommunications systems, or aerospace equipment, the ECC70DCTN-S288 ensures reliable connectivity.