ECC70DCTN

Heilind Number:SULECC70DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCTN

Detailed Description

The ECC70DCTN is a high-performance board-to-board PCB connector engineered for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures secure connectivity in critical applications. Featuring two rows of 140 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its straight orientation and hairpin contact type facilitate easy mating and ensure stable connections. Designed for through-hole termination, it provides robust mechanical strength. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The Matte Tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet efficient solution for your PCB interconnection needs. Whether in aerospace, military, or industrial applications, the ECC70DCTN is a dependable choice for high-reliability connectivity.