ECC70DCTS-S288

Heilind Number:SULECC70DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCTS-S288

Detailed Description

Introducing SKU ECC70DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 140 positions, this connector offers robust connectivity in a straddle orientation. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it ensures reliable signal transmission even in harsh environments. Rated for 700 VAC and 3A, this connector is suitable for a wide range of power and signal applications. The termination method of Card Extender with Matte Tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your PCB designs with the ECC70DCTSS288 for unparalleled performance and durability.